Part Details for B39202-B1661-B510 by TDK Epcos
Overview of B39202-B1661-B510 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39202-B1661-B510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 2416 |
|
RFQ |
Part Details for B39202-B1661-B510
B39202-B1661-B510 CAD Models
B39202-B1661-B510 Part Data Attributes
|
B39202-B1661-B510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202-B1661-B510
TDK Epcos
1 FUNCTIONS, 1994.6 MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCC8F, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1994.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 5.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |