Part Details for B39202-B4148-U410 by TDK Epcos
Overview of B39202-B4148-U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B39202-B4148-U410
B39202-B4148-U410 CAD Models
B39202-B4148-U410 Part Data Attributes
|
B39202-B4148-U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202-B4148-U410
TDK Epcos
SAW Filter, 1 Function(s), 1960MHz, CERAMIC, DCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 110000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 50000 kHz | |
Attenuation@Freq-Max | 23 dB | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.3 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |