Part Details for B39202B9513L310 by TDK Epcos
Overview of B39202B9513L310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for B39202B9513L310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SAWFILTER | 252000 |
|
RFQ |
Part Details for B39202B9513L310
B39202B9513L310 CAD Models
B39202B9513L310 Part Data Attributes
|
B39202B9513L310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202B9513L310
TDK Epcos
1960 MHz(Tx), 1842.5 MHz(Rx), DUPLEXER, ROHS COMPLIANT, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Filter Type | DUPLEXER | |
Height | 0.68 mm | |
Insertion Loss (Rx) | 2.8 dB | |
Insertion Loss (Tx) | 3 dB | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Receive Center Frequency | 1842.5 MHz | |
Terminal Finish | GOLD | |
Transmit Center Frequency | 1960 MHz | |
VSWR | 1.5 | |
Width | 1.4 mm |