Part Details for B39242B8873P810 by Qualcomm
Overview of B39242B8873P810 by Qualcomm
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B39242B8873P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752-B39242B8873P810CT-ND
|
DigiKey | FILTER SAW 2.442GHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14888 In Stock |
|
$0.5908 / $1.3600 | Buy Now |
DISTI #
B39242B8873P810
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
B39242B8873P81C
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for B39242B8873P810
B39242B8873P810 CAD Models
B39242B8873P810 Part Data Attributes:
|
B39242B8873P810
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
B39242B8873P810
Qualcomm
SAW Filter, 1 Function(s), 2442MHz, 5 Pin(s), SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM//6.2 nH | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7/13 INCH | |
Terminal Finish | NICKEL GOLD | |
Width | 0.9 mm |