-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 2441.75MHz, ROHS COMPLIANT, SMD, QCS5F, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39242B9413K610
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 75 C 2.44175 GHz 2 dB 83.5 MHz 3.5 V 50 Ohms RoHS: Compliant | 0 |
|
$0.4580 / $1.0500 | Order Now |
DISTI #
B39242B9413K610
|
TTI | Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 75 C 2.44175 GHz 2 dB 83.5 MHz 3.5 V 50 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39242B9413K610
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39242B9413K610
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2441.75MHz, ROHS COMPLIANT, SMD, QCS5F, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, QCS5F, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 2441.75 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM//1.5 nH | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM//2.5 nH Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 1.1 mm |