Part Details for B39242B9413K610 by TDK Corporation
Overview of B39242B9413K610 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39242B9413K610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2441.75 MHZ SAW FILTER SAW Filter, 1 Function(s), 2441.75MHz, 5 Pin(s) RoHS: Compliant | Europe - 2500 |
|
RFQ |
Part Details for B39242B9413K610
B39242B9413K610 CAD Models
B39242B9413K610 Part Data Attributes
|
B39242B9413K610
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39242B9413K610
TDK Corporation
SAW Filter, 1 Function(s), 2441.75MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, QCS5F, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, QCS5F, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2441.75 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM//1.5 nH | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM//2.5 nH Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |