Part Details for B39321B3711U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39321B3711U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39321B3711U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39321B3711U410
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 315 MHz 1.7 dB 50 Ohms SRD / ISM: 314 MHz RoHS: Compliant | 9000 |
|
$0.5750 / $1.2500 | Buy Now |
Part Details for B39321B3711U410
B39321B3711U410 CAD Models
B39321B3711U410 Part Data Attributes
|
B39321B3711U410
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39321B3711U410
RF360 Holdings Singapore Pte Ltd
|
Samacsys Manufacturer | RF360 |