Part Details for B39321B3719H110 by TDK Epcos
Overview of B39321B3719H110 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B39321B3719H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 315.00 MHZ SAW FILTER SAW Filter, 1 Function(s), 315MHz, 6 Pin(s) RoHS: Compliant |
|
|
RFQ |
Part Details for B39321B3719H110
B39321B3719H110 CAD Models
B39321B3719H110 Part Data Attributes
|
B39321B3719H110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39321B3719H110
TDK Epcos
1 FUNCTIONS, 315MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | OPERATING TEMPERATURE RANGE -40 TO 105 DEG C AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |