Part Details for B39321B3722U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39321B3722U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for B39321B3722U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39321B3722U410
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz RoHS: Compliant | 2748 |
|
$0.5750 / $1.3900 | Buy Now |
DISTI #
36459191
|
Verical | SAW Filter RF 315MHz 1.9dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1725 | Americas - 5975 |
|
$1.4500 | Buy Now |
DISTI #
B39321B3722U410
|
TTI | Signal Conditioning 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.5690 | Buy Now |
Part Details for B39321B3722U410
B39321B3722U410 CAD Models
B39321B3722U410 Part Data Attributes:
|
B39321B3722U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39321B3722U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 315MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |