Part Details for B39361-B4843-U310 by TDK Epcos
Overview of B39361-B4843-U310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for B39361-B4843-U310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 690 |
|
RFQ |
Part Details for B39361-B4843-U310
B39361-B4843-U310 CAD Models
B39361-B4843-U310 Part Data Attributes
|
B39361-B4843-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39361-B4843-U310
TDK Epcos
SAW Filter, 1 Function(s), 360MHz, 8 Pin(s), Ceramic, CERAMIC, QCC8C, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | |
Attenuation Frequency (+/- delta f)-Max | 400 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300 kHz | |
Attenuation@Freq-Max | 25 dB | |
Center or Cutoff Frequency (fo/fc) | 360 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 780 OHM//-1.9 pF | |
Insertion Loss-Max | 6.4 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 780 OHM//-1.9 pF Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |