Part Details for B39371-B3643-Z710 by TDK Epcos
Overview of B39371-B3643-Z710 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39371-B3643-Z710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 371MHZ | 27 |
|
$11.7000 / $18.0000 | Buy Now |
|
Sense Electronic Company Limited | NA | 1277 |
|
RFQ |
Part Details for B39371-B3643-Z710
B39371-B3643-Z710 CAD Models
B39371-B3643-Z710 Part Data Attributes:
|
B39371-B3643-Z710
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39371-B3643-Z710
TDK Epcos
SAW Filter, 1 Function(s), 371MHz, QCC10B, CERAMIC, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 371 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 11.5 dB | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) |