Part Details for B39458-M3575-N301 by TDK Epcos
Overview of B39458-M3575-N301 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B39458-M3575-N301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
Part Details for B39458-M3575-N301
B39458-M3575-N301 CAD Models
B39458-M3575-N301 Part Data Attributes
|
B39458-M3575-N301
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39458-M3575-N301
TDK Epcos
SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, DUROPLAST, SIP5D, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | M/N STANDARD | |
Attenuation Frequency (+/- delta f)-Max | 60 kHz | |
Attenuation Frequency (+/- delta f)-Min | 3580 kHz | |
Attenuation@Freq-Max | 7.1 dB | |
Center or Cutoff Frequency (fo/fc) | 45.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 4.8 mm | |
Input Impedance | 1000 OHM//20.3 pF | |
Insertion Loss-Max | 15.8 dB | |
JESD-609 Code | e2 | |
Length | 13.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1400 OHM//4.3 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 2.4 mm |