Part Details for B39552B8379L210 by RF360 Holdings Singapore Pte Ltd
Overview of B39552B8379L210 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39552B8379L210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39552B8379L210
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.895 GHz 2.6 dB 725 MHz 50 Ohms WLAN 5 GHz filter RoHS: Compliant | 4340 |
|
$0.6560 / $1.4700 | Buy Now |
Part Details for B39552B8379L210
B39552B8379L210 CAD Models
B39552B8379L210 Part Data Attributes:
|
B39552B8379L210
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39552B8379L210
RF360 Holdings Singapore Pte Ltd
|
Samacsys Manufacturer | RF360 |