Part Details for B39570-X6765-X400 by TDK Epcos
Overview of B39570-X6765-X400 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39570-X6765-X400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for B39570-X6765-X400
B39570-X6765-X400 CAD Models
B39570-X6765-X400 Part Data Attributes
|
B39570-X6765-X400
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39570-X6765-X400
TDK Epcos
1 FUNCTIONS, 57 MHz, SAW FILTER, ROHS COMPLIANT, SIP5D, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 4170 kHz | |
Attenuation Frequency (+/- delta f)-Min | 3330 kHz | |
Attenuation@Freq-Max | 42 dB | |
Center or Cutoff Frequency (fo/fc) | 57 MHz | |
Filter Type | SAW FILTER | |
Height | 4.8 mm | |
Input Impedance | 900 OHM//11.8 pF | |
Insertion Loss-Max | 14 dB | |
JESD-609 Code | e2 | |
Length | 13.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1200 OHM//3.1 pF Ω | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 2.4 mm |