Part Details for B39741B4345P810 by TDK Corporation
Overview of B39741B4345P810 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for B39741B4345P810
B39741B4345P810 CAD Models
B39741B4345P810 Part Data Attributes:
|
B39741B4345P810
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39741B4345P810
TDK Corporation
SAW Filter, 1 Function(s), 737.5MHz, SMD, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Center or Cutoff Frequency (fo/fc) | 737.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1.1 mm |