Part Details for B39765B1730H810 by TDK Epcos
Overview of B39765B1730H810 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39765B1730H810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 1700 |
|
RFQ |
Part Details for B39765B1730H810
B39765B1730H810 CAD Models
B39765B1730H810 Part Data Attributes
|
B39765B1730H810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39765B1730H810
TDK Epcos
1 FUNCTIONS, 76.5 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, SMD, QCC12E, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | |
Center or Cutoff Frequency (fo/fc) | 76.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.33 mm | |
Input Impedance | 11 OHM | |
Insertion Loss-Max | 16.2 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | NICKEL GOLD |