Part Details for B39871-R808-H210 by TDK Epcos
Overview of B39871-R808-H210 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871-R808-H210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 1070 |
|
RFQ |
Part Details for B39871-R808-H210
B39871-R808-H210 CAD Models
B39871-R808-H210 Part Data Attributes:
|
B39871-R808-H210
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871-R808-H210
TDK Epcos
1-PORT SAW RESONATOR, 868.35 MHz, ROHS COMPLIANT, SMD, QCC4A, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, QCC4A, 4 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.6 dB | |
JESD-609 Code | e4 | |
Manufacturer Series | R808 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 1.8 pF | |
Physical Dimension | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |