Part Details for B39921B2672P810 by Qualcomm
Overview of B39921B2672P810 by Qualcomm
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B39921B2672P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752-B39921B2672P810CT-ND
|
DigiKey | RF SAW COMMERCIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123352 In Stock |
|
$0.5625 / $1.0900 | Buy Now |
DISTI #
B39921B2672P810
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.6500 | Buy Now |
DISTI #
B39921B2672P81C
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for B39921B2672P810
B39921B2672P810 CAD Models
B39921B2672P810 Part Data Attributes
|
B39921B2672P810
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
B39921B2672P810
Qualcomm
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |