Part Details for B39921B3728U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39921B3728U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39921B3728U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39921B3728U410
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 85 C 915 MHz 26 MHz 6 V 50 Ohms Ceramic ISM filter RoHS: Compliant | 16670 |
|
$0.6390 / $1.3900 | Buy Now |
DISTI #
B39921B3728U410
|
TTI | Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 85 C 915 MHz 26 MHz 6 V 50 Ohms Ceramic ISM filter pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 63000 In Stock |
|
$0.6330 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 3742 |
|
RFQ |
Part Details for B39921B3728U410
B39921B3728U410 CAD Models
B39921B3728U410 Part Data Attributes
|
B39921B3728U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39921B3728U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | NICKEL GOLD | |
Width | 3 mm |