Part Details for B3AL-1004P by OMRON Electronic Components LLC
Overview of B3AL-1004P by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3AL-1004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9860
|
Newark | Tactile Switch, 0.05A, 16Vdc, Smd, 5N, Product Range:B3Al Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:5N, Contact Rating:50Ma At 16Vdc, Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components B3AL-1004P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
61AK2968
|
Newark | Tactile Switch, 0.05A, 16Vdc, Smd, 5N, Product Range:B3Al Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:5N, Contact Rating:50Ma At 16Vdc, Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components B3AL-1004P Min Qty: 1 Package Multiple: 1400 Date Code: 1 Container: Pack | 0 |
|
$1,393.2800 / $1,487.7100 | Buy Now |
DISTI #
Z7870CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2363 In Stock |
|
$1.1587 / $2.3000 | Buy Now |
DISTI #
71559302
|
RS | Manual Switch | Omron Electronic Components B3AL-1004P RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
DISTI #
OMRB3AL-1004P
|
Heilind Electronics | MANUAL SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.7900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0800 / $1.7900 | Buy Now |