Part Details for B3B-ZR by JST Manufacturing
Overview of B3B-ZR by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B3B-ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1658-ND
|
DigiKey | CONN HEADER VERT 3POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49328 In Stock |
|
$0.0705 / $0.1900 | Buy Now |
|
Quest Components | 470 |
|
$0.1692 / $0.5640 | Buy Now | |
DISTI #
B3B-ZR
|
TME | Socket, wire-board, male, ZH, 1.5mm, PIN: 3, THT, 50V, 1A, -25÷85°C Min Qty: 5 | 41 |
|
$0.1480 / $0.2570 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 49251 |
|
$0.0300 / $0.0385 | Buy Now |
DISTI #
B3B-ZR
|
Maritex | Header for PCB, pitch 1.50mm, 3-contacts, THT, male, top entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 16 |
|
$0.1210 / $0.2120 | Buy Now |
Part Details for B3B-ZR
B3B-ZR CAD Models
B3B-ZR Part Data Attributes
|
B3B-ZR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-ZR
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |