Part Details for B3C100D by EMI Filter Company
Overview of B3C100D by EMI Filter Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B3C100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2478-B3C100D-ND
|
DigiKey | FILTER, 4-40 MINI, 10PF Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$3.2800 / $10.9100 | Buy Now |
Part Details for B3C100D
B3C100D CAD Models
B3C100D Part Data Attributes
|
B3C100D
EMI Filter Company
Buy Now
Datasheet
|
Compare Parts:
B3C100D
EMI Filter Company
Data Line Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMI FILTER CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10 µF | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |