Part Details for B3F-1022 by OMRON Electronic Components LLC
Overview of B3F-1022 by OMRON Electronic Components LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7140
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:150Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3F-1022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1511 |
|
$0.1240 | Buy Now |
DISTI #
27AC1283
|
Newark | Nonsealed Th Rohs Compliant: Yes |Omron Electronic Components B3F-1022 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
SW403-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5963 In Stock |
|
$0.1864 / $0.3800 | Buy Now |
DISTI #
OMRB3F-1022
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 4223 in Stock |
|
$0.1837 / $0.2107 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant |
15564 In Stock |
|
$0.1536 / $0.2912 | Buy Now |
DISTI #
OMRB3F-1022
|
Interstate Connecting Components | SWITCH TACTILE SPST-NO 0.05A 24V | 1407 |
|
$0.1837 / $0.2107 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mm 0.9mm Round Button 50mA Straight 6mm SPST 150gf 24V Plugin,6x6mm Tactile Switches ROHS | 1450 |
|
$0.0552 / $0.1046 | Buy Now |
|
LCSC | 6mm 0.9mm Round Button 50mA Straight 6mm SPST 150gf 24V Plugin6x6mm Tactile Switches ROHS | 1450 |
|
$0.0563 / $0.1067 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant |
15564 In Stock |
|
$0.1536 / $0.2912 | Buy Now |