Part Details for B3F-1022S by OMRON Corporation
Overview of B3F-1022S by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for B3F-1022S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002436792
|
Sager | Tactile Switches Mechanical Keyswitch | 0 |
|
Buy Now |
Part Details for B3F-1022S
B3F-1022S CAD Models
B3F-1022S Part Data Attributes:
|
B3F-1022S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-1022S
OMRON Corporation
Switch, SPST, Momentary, 0.05A, 24VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STICK PACKAGING | |
Body Breadth | 5.9944 mm | |
Bushing Length | ||
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |