-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3F-3122
|
Mouser Electronics | Tactile Switches R/A 6X6 3.85mm BTN RoHS: Compliant | 18874 |
|
$0.2230 / $0.4100 | Buy Now |
DISTI #
E02:0323_01047050
|
Arrow Electronics | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 38248 |
|
$0.2246 / $0.4127 | Buy Now |
DISTI #
V79:2366_28722362
|
Arrow Electronics | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2201 | Americas - 6765 |
|
$0.2154 | Buy Now |
DISTI #
V36:1790_07431834
|
Arrow Electronics | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 4764 |
|
$0.2246 / $0.3048 | Buy Now |
DISTI #
79357766
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2346 | Americas - 38200 |
|
$0.2252 | Buy Now |
DISTI #
77578124
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2201 | Americas - 6765 |
|
$0.2154 | Buy Now |
DISTI #
25402866
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 4764 |
|
$0.2246 | Buy Now |
DISTI #
70728745
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1805 | Americas - 2400 |
|
$0.3142 / $0.4374 | Buy Now |
DISTI #
71206907
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 200 |
|
$0.7756 | Buy Now |
DISTI #
59856040
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 200 |
|
$0.7756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3F-3122
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-3122
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | 90 deg | |
Actuator Color | GRAY | |
Actuator Length | 0.043 inch | |
Actuator Type | FLAT PLUNGER TYPE | |
Additional Feature | BAG PACKAGING,GROUND TERMINALS | |
Body Breadth | 6.25 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.3 mm | |
Bushing Length | ||
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3F-3122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-3122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3F-3122 vs FSM15JA |
KSA0M311LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3F-3122 vs KSA0M311LFT |
MJTP1105T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | B3F-3122 vs MJTP1105T |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3F-3122 vs ADTSHW64RVB |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3F-3122 vs KSL1M431LFT |
FSM17JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3F-3122 vs FSM17JA |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | B3F-3122 vs MJTP1236C |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3F-3122 vs B3W-1052S |
1BT003-25120-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight | Foxconn | B3F-3122 vs 1BT003-25120-001 |
ADTS648KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3F-3122 vs ADTS648KV |