Part Details for B3F-6005-A by OMRON Electronic Components LLC
Overview of B3F-6005-A by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-A64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, A-Key, 4.55mm, Header | |
10106262-6005A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 6HP 20S | |
335-6005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, A-Key, 5.55mm, Header |
Price & Stock for B3F-6005-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8365
|
Newark | Nonsealed Th/Omron Electronic Components |Omron Electronic Components B3F-6005-A RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 | Buy Now |
DISTI #
04M8437
|
Newark | Mechanical Keyswitch |Omron Electronic Components B3F-6005-A RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 | Buy Now |
DISTI #
71622373
|
RS | Mechanical Keyswitch | Omron Electronic Components B3F-6005-A RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.2760 | RFQ |