Part Details for B3F3152 by OMRON Corporation
Overview of B3F3152 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F3152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F3152
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag - Bulk (Alt: B3F3152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4440 |
|
$0.1829 / $0.2166 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
B3F-3152
|
TTI | Tactile Switches R/A 6X6 6.15mm BTN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 7000 In Stock |
|
$0.2090 / $0.2200 | Buy Now |
DISTI #
B3F3152
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag - Bulk (Alt: B3F3152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4440 |
|
$0.1829 / $0.2166 | Buy Now |
DISTI #
SWITCH7373
|
Rutronik | 6x6 Tactswitch RA THT 1,5N AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1722 / $0.2152 | Buy Now |
DISTI #
B3F3152
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag (Alt: B3F3152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
B3F-3152
|
Avnet Asia | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag (Alt: B3F-3152) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for B3F3152
B3F3152 CAD Models
B3F3152 Part Data Attributes:
|
B3F3152
OMRON Corporation
Buy Now
|
Compare Parts:
B3F3152
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |