-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3FS-1010P
|
Mouser Electronics | Tactile Switches TACTILE SWITCH RoHS: Compliant | 31859 |
|
$0.3710 / $0.6400 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.27N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 6011 |
|
$0.4710 / $1.5700 | Buy Now |
DISTI #
B3FS-1010P
|
TTI | Tactile Switches TACTILE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 310 |
|
$0.7495 / $0.8278 | Buy Now |
DISTI #
000000000000986096
|
Sager | Tactile Switches TACTILE SWITCH Min Qty: 1000 | 2000 |
|
$0.4015 / $0.4380 | Buy Now |
|
Chip1Cloud | SWITCH TACTILE SPST-NO 0.05A 24V | 6000 |
|
RFQ | |
DISTI #
C1S541200205993
|
Chip1Stop | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD Embossed T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3378 |
|
$0.2700 / $0.4640 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 627 |
|
$0.3140 / $2.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3FS-1010P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3FS-1010P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.067 inch | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3FS-1010P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3FS-1010P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26100-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1010P vs 1BT003-26100-003 |
1BT003-2510L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1010P vs 1BT003-2510L-001 |
1BT003-2510L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1010P vs 1BT003-2510L-003 |
1BT003-2710L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1010P vs 1BT003-2710L-003 |
1BT003-2610L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1010P vs 1BT003-2610L-003 |
1BT003-25100-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1010P vs 1BT003-25100-003 |
1BT003-26100-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1010P vs 1BT003-26100-001 |
1BT003-27100-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1010P vs 1BT003-27100-001 |
1BT003-25100-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1010P vs 1BT003-25100-001 |