Part Details for B3FS1002PBYOMZ by OMRON Corporation
Overview of B3FS1002PBYOMZ by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS1002PBYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3FS1002PBYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R - Tape and Reel (Alt: B3FS1002PBYOMZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2933 / $0.3492 | Buy Now |
DISTI #
B3FS-1002P
|
TTI | Tactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2820 / $0.2990 | Buy Now |
DISTI #
B3FS1002PBYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R - Tape and Reel (Alt: B3FS1002PBYOMZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2933 / $0.3492 | Buy Now |