Part Details for B3J-3400 by OMRON Corporation
Overview of B3J-3400 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for B3J-3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3J3400
|
Avnet Americas | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole - Tape and Reel (Alt: B3J3400) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.8506 / $2.6341 | Buy Now |
DISTI #
653-B3J-3400
|
Mouser Electronics | Tactile Switches BLUE BUTTON HINGED YELLW LED TACT SWTCH RoHS: Compliant | 22 |
|
$2.5600 / $4.2400 | Buy Now |
DISTI #
B3J3400
|
Avnet Americas | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole - Tape and Reel (Alt: B3J3400) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.8506 / $2.6341 | Buy Now |
DISTI #
B3J3400
|
Avnet Americas | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole - Tape and Reel (Alt: B3J3400) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.8506 / $2.6341 | Buy Now |
DISTI #
000000000000986115
|
Sager | Tactile Switches BLUE BUTTON HINGED YELLW LED TACT SWTCH Min Qty: 300 | 0 |
|
$2.4400 / $2.5800 | Buy Now |
Part Details for B3J-3400
B3J-3400 CAD Models
B3J-3400 Part Data Attributes
|
B3J-3400
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3J-3400
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary-tactile, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.3 mm | |
Actuator Type | HINGED TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 18 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 3000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |