Datasheets
B3SN-3012P by:

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Part Details for B3SN-3012P by OMRON Corporation

Overview of B3SN-3012P by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Energy and Power Systems

Price & Stock for B3SN-3012P

Part # Distributor Description Stock Price Buy
DISTI # 653-B3SN-3012P
Mouser Electronics Tactile Switches SP SEALD W/GRND TAPE RoHS: Compliant 32882
  • 1 $0.9800
  • 10 $0.8990
  • 100 $0.7990
  • 250 $0.7400
  • 500 $0.6350
  • 1,000 $0.6180
  • 3,000 $0.5710
  • 6,000 $0.5250
  • 9,000 $0.5090
$0.5090 / $0.9800 Buy Now
Bristol Electronics   2818
RFQ
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 2
  • 1 $1.0824
$1.0824 Buy Now
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 1673
  • 1 $1.6500
  • 243 $0.6600
  • 1,213 $0.5775
$0.5775 / $1.6500 Buy Now
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 168
  • 1 $1.8040
  • 15 $1.0824
  • 56 $0.9020
$0.9020 / $1.8040 Buy Now
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 97
  • 1 $2.5000
  • 11 $1.5000
  • 41 $1.2500
$1.2500 / $2.5000 Buy Now
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 960
  • 1 $1.8040
  • 56 $0.9020
  • 223 $0.7216
$0.7216 / $1.8040 Buy Now
Quest Components Pushbutton Switch, Straight, Spst, On-off, Smt Reversed Terminal 2452
  • 1 $2.0150
  • 994 $0.7053
  • 2,128 $0.6045
$0.6045 / $2.0150 Buy Now
DISTI # B3SN-3012P
TTI Tactile Switches SP SEALD W/GRND TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.5200
  • 6,000 $0.5100
  • 9,000 $0.5000
  • 15,000 $0.4900
  • 27,000 $0.4810
$0.4810 / $0.5200 Buy Now
Ameya Holding Limited Tact-Switch SPST-NO 6.0x6.0 1712
RFQ
DISTI # 000000000000230646
Sager Tactile Switches SP SEALD W/GRND TAPE Min Qty: 3000 6000
  • 3,000 $0.5664
  • 6,000 $0.5507
$0.5507 / $0.5664 Buy Now
DISTI # SMC-B3SN-3012P
Sensible Micro Corporation Switch,Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 744
RFQ
Chip 1 Exchange INSTOCK 1933
RFQ
DISTI # B3SN-3012P
Avnet Asia Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Embossed Tape (Alt: B3SN-3012P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 2 Days 0
RFQ

Part Details for B3SN-3012P

B3SN-3012P CAD Models

B3SN-3012P Part Data Attributes

B3SN-3012P OMRON Corporation
Buy Now Datasheet
Compare Parts:
B3SN-3012P OMRON Corporation Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Length 0.043 inch
Actuator Type PLUNGER TYPE
Additional Feature EMBOSSED TAPE PACKAGING
Body Breadth 6 mm
Body Height 2 mm
Body Length or Diameter 6 mm
Bushing Length
Circuit Configuration 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.06 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method TR
Sealing IP67
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER
Washability SOLVENT

Alternate Parts for B3SN-3012P

This table gives cross-reference parts and alternative options found for B3SN-3012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3SN-3012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSHC612BT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSHC612BT
1571819-1 Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.55 N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TE Connectivity B3SN-3012P vs 1571819-1
KSHC614BT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSHC614BT
1825485-3 Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3SN-3012P vs 1825485-3
KSM0611B Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSM0611B
KSH621ET Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSH621ET
1825485-2 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3SN-3012P vs 1825485-2
KHSC614BT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3SN-3012P vs KHSC614BT
KSM0622A Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSM0622A
KSH623AT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE Hokuriku Electric Industry Co Ltd B3SN-3012P vs KSH623AT

B3SN-3012P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B3SN-3012P by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B3SN-3012P by OMRON Corporation

  • Please alert me when B3SN-3012P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B3SN-3012P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B3SN-3012P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B3SN-3012P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B3SN-3012P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B3SN-3012P by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: