Part Details for B3SN3012 by OMRON Corporation
Overview of B3SN3012 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3SN3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3SN3012
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag - Bulk (Alt: B3SN3012) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.6214 | Buy Now |
DISTI #
B3SN-3012
|
TTI | Tactile Switches SPST SEALED W/O GRND RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$0.4940 / $0.5980 | Buy Now |
DISTI #
B3SN3012
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag - Bulk (Alt: B3SN3012) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.6214 | Buy Now |
DISTI #
B3SN3012
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag (Alt: B3SN3012) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B3SN3012
B3SN3012 CAD Models
B3SN3012 Part Data Attributes:
|
B3SN3012
OMRON Corporation
Buy Now
|
Compare Parts:
B3SN3012
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |