Part Details for B3U-1100PM by OMRON Electronic Components LLC
Overview of B3U-1100PM by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3U-1100PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4621
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Product Range:B3U Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Omron Electronic Components B3U-1100PM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.8950 | Buy Now |
DISTI #
29X4186
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Full Reel, Product Range:B3U Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Omron Electronic Components B3U-1100PM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.6040 / $0.7330 | Buy Now |
DISTI #
41X5666
|
Newark | Nonsealed Smt/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components B3U-1100PM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $1.1400 | Buy Now |
DISTI #
SW1451CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12356 In Stock |
|
$0.5754 / $0.8500 | Buy Now |
DISTI #
71559347
|
RS | Top, Gnd, w/o Boss 1k Reel | Omron Electronic Components B3U-1100PM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.6800 | RFQ |
DISTI #
OMRB3U-1100PM
|
Heilind Electronics | TOP, GND, W/O BOSS 1K REE MANUAL SWITCHES | Americas - 0 in Stock |
|
$0.6434 / $0.7425 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.5540 / $0.6840 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.5540 / $0.6840 | Buy Now |