Part Details for B4-120-0756-080 by CircuitMedic
Overview of B4-120-0756-080 by CircuitMedic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-562L | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-561L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for B4-120-0756-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162267
|
Techni-Tool, Inc. | CircuitMedic B4-120-0756-080 Flextac Rework Stencil, Self-Sticking .004" Thick, Disposable, 10/Pk | 0 |
|
$129.0000 | Buy Now |
DISTI #
10162267
|
TestEquity LLC | CircuitMedic B4-120-0756-080 Flextac Rework Stencil, Self-Sticking .004" Thick, Disposable, 10/Pk | 0 |
|
$129.0000 | Buy Now |