Part Details for B40600D7108M001 by TDK Epcos
Overview of B40600D7108M001 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B40600D7108M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B40600D7108M001
|
TME | Capacitor: hybrid, 1mF, 35VDC, Leads: axial, ESR: 4mΩ, THT, ±20% Min Qty: 3240 | 0 |
|
$3.1600 | RFQ |