Part Details for B40C3700A by Diotec Semiconductor AG
Overview of B40C3700A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B40C3700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B40C3700A-ND
|
DigiKey | 1PH BRIDGE 30X20X3.6 80V 3.7A Min Qty: 1 Lead time: 2 Weeks Container: Box |
487 In Stock |
|
$0.6143 / $1.6300 | Buy Now |
DISTI #
637-B40C3700A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 80V, 3.7A, 150C RoHS: Compliant | 457 |
|
$0.5970 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBI - 80V - 3.7A RoHS: Compliant | 1500 Factory Stock |
|
$0.5590 / $0.8710 | Buy Now |
DISTI #
B40C3700A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 80V, If: 3.7A, Ifsm: 150A Min Qty: 1 | 689 |
|
$0.7200 / $1.0700 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBI - 80V - 3.7A RoHS: Compliant | 1500 Factory Stock |
|
$0.5590 / $0.8710 | Buy Now |
Part Details for B40C3700A
B40C3700A CAD Models
B40C3700A Part Data Attributes:
|
B40C3700A
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
B40C3700A
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |