Part Details for B41231A8129M000 by TDK Corporation
Overview of B41231A8129M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A8129M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A8129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: B41231A8129M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9954 / $6.5130 | Buy Now |
DISTI #
B41231A8129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: B41231A8129M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9954 / $6.5130 | Buy Now |
DISTI #
871-B41231A8129M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63VDC 12000uF 20% PVC 6mm Terminals RoHS: Compliant | 734 |
|
$4.7800 / $7.7600 | Buy Now |
DISTI #
B41231A8129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: B41231A8129M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9954 / $6.5130 | Buy Now |
DISTI #
B41231A8129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: B41231A8129M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9954 / $6.5130 | Buy Now |
Part Details for B41231A8129M000
B41231A8129M000 CAD Models
B41231A8129M000 Part Data Attributes:
|
B41231A8129M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A8129M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 15.12 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6830 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231A8129M000
This table gives cross-reference parts and alternative options found for B41231A8129M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A8129M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH630LIN123MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41231A8129M000 vs ESMH630LIN123MA45S |
MALIEYN07CC512J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41231A8129M000 vs MALIEYN07CC512J02K |
63USC12000MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41231A8129M000 vs 63USC12000MEFCSN35X45 |
LH063M12K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41231A8129M000 vs LH063M12K0BPF-3545 |
SLPX123M063H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B41231A8129M000 vs SLPX123M063H4P3A |
MALIEYN07CC512J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41231A8129M000 vs MALIEYN07CC512J42K |
ALC70A123DE063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | KEMET Corporation | B41231A8129M000 vs ALC70A123DE063 |