Part Details for B41231C4159M000 by TDK Corporation
Overview of B41231C4159M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231C4159M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231C4159M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 15000UF 16V - Bulk (Alt: B41231C4159M000) Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1816 / $1.6184 | Buy Now |
DISTI #
B41231C4159M000
|
Avnet Americas | Cap Aluminum 15000uF 16V 20% (30 X 25mm) 10mm 4560mA 2000 hr 85°C Bulk - Bulk (Alt: B41231C4159M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1816 / $1.6184 | Buy Now |
DISTI #
871-B41231C4159M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16VDC 15000uF 20% PVC 6mm Terminals RoHS: Compliant | 320 |
|
$1.3200 / $2.9200 | Buy Now |
Part Details for B41231C4159M000
B41231C4159M000 CAD Models
B41231C4159M000 Part Data Attributes
|
B41231C4159M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231C4159M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4560 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231C4159M000
This table gives cross-reference parts and alternative options found for B41231C4159M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C4159M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07BU515D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41231C4159M000 vs MALIEYN07BU515D02K |
ELU153M16BC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B41231C4159M000 vs ELU153M16BC |
LH016M15K0BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41231C4159M000 vs LH016M15K0BPF-3025 |