-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3577
|
Newark | Electrolytic Capacitor, Snap-In, B41252 Series, 10000 F, 20%, 63 V, 35 Mm Rohs Compliant: Yes |Epcos B41252A8109M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$6.7000 / $9.5200 | Buy Now |
DISTI #
495-75802-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
16482 In Stock |
|
$4.5927 / $7.4400 | Buy Now |
DISTI #
B41252A8109M000
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 63VDC, Ø35x50mm, ±20% Min Qty: 240 | 0 |
|
$5.0000 | RFQ |
DISTI #
45D6398
|
Bürklin Elektronik | Electrolytic capacitor, 10000 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm Min Qty: 1 | 130 |
|
$4.9887 / $7.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41252A8109M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A8109M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12.6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4740 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41252A8109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A8109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07CD510J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252A8109M000 vs MALIEYH07CD510J42K |
B41252A8109M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A8109M000 vs B41252A8109M060 |
B41252A8109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8109M000 vs B41252A8109M007 |
B41252A8109M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8109M000 vs B41252A8109M060 |
B41252A8109M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8109M000 vs B41252A8109M067 |
381LX103M063A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41252A8109M000 vs 381LX103M063A052A |
B41252A8109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A8109M000 vs B41252A8109M000 |
381LX103M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | B41252A8109M000 vs 381LX103M063A052D |
LG063M10K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41252A8109M000 vs LG063M10K0BPF-3550 |
MAL215888103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252A8109M000 vs MAL215888103E3 |