Part Details for B41456B9479M by TDK Corporation
Overview of B41456B9479M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B9479M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41456B9479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 100 V, ± 20%, Screw - Bulk (Alt: B41456B9479M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2220 / $106.2486 | Buy Now |
DISTI #
B41456B9479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 100 V, ± 20%, Screw - Bulk (Alt: B41456B9479M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2220 / $106.2486 | Buy Now |
DISTI #
871-B41456B9479M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100VDC 47000uF 20% Ring clip/clamp mnt RoHS: Compliant | 2 |
|
$80.0000 / $83.5000 | Buy Now |
DISTI #
B41456B9479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 100 V, ± 20%, Screw - Bulk (Alt: B41456B9479M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2220 / $106.2486 | Buy Now |
DISTI #
B41456B9479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 100 V, ± 20%, Screw - Bulk (Alt: B41456B9479M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2220 / $106.2486 | Buy Now |