Part Details for B41570A8479Q by TDK Corporation
Overview of B41570A8479Q by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41570A8479Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41570A8479Q000
|
Avnet Abacus | Cap 47000uF 63VDC -10% to 30% 76.9 X 143.2mm Screw Terminal Metal Can 0.007 Ohm 26000mA 20000 hr (Alt: B41570A8479Q000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |