Part Details for B41692A8687Q7 by TDK Corporation
Overview of B41692A8687Q7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41692A8687Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41692A8687Q007
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680uF, 63V, -10, +30%, 5000 hours @ 125�C, Axial Leaded (Alt: B41692A8687Q007) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |