Part Details for B41851A8227M8 by TDK Epcos
Overview of B41851A8227M8 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41851A8227M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41851A8227M8CT-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5998 In Stock |
|
$0.1500 / $0.7000 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount RoHS: Compliant | Europe - 3000 |
|
RFQ |