Part Details for B41858E8687M by TDK Corporation
Overview of B41858E8687M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41858E8687M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858E8687M000
|
Avnet Americas | Cap Aluminum 680uF 63V 20% (18 X 20mm) Radial 7.5mm 0.077 Ohm 1427mA 5000 hr 105°C Bulk - Bulk (Alt: B41858E8687M000) RoHS: Compliant Min Qty: 2100 Package Multiple: 525 Container: Bulk | 0 |
|
$0.7906 / $1.0174 | Buy Now |
DISTI #
B41858E8687M000
|
Avnet Americas | Cap Aluminum 680uF 63V 20% (18 X 20mm) Radial 7.5mm 0.077 Ohm 1427mA 5000 hr 105°C Bulk - Bulk (Alt: B41858E8687M000) RoHS: Compliant Min Qty: 2100 Package Multiple: 525 Container: Bulk | 0 |
|
$0.7906 / $1.0174 | Buy Now |