-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41859D7108M000
|
Avnet Americas | ALUMINIUM ELECTROLYTIC RADIAL 1000 UF 35 V - Bulk (Alt: B41859D7108M000) Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9566 | Buy Now |
DISTI #
B41859D7108M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 1000uF 35V 20% Radial Leaded - Bulk (Alt: B41859D7108M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9566 | Buy Now |
DISTI #
871-B41859D7108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.6590 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41859D7108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41859D7108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41859D7108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41859D7108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LFM1620RF01E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | B41859D7108M000 vs 8102LFM1620RF01E |
MAL217090105E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41859D7108M000 vs MAL217090105E3 |
NRE-LW102M35V16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41859D7108M000 vs NRE-LW102M35V16X20 |