Part Details for B41888C6337M by TDK Corporation
Overview of B41888C6337M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41888C6337M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C6337M000
|
Avnet Americas | Cap Aluminum 330uF 50V 20% (10 X 20mm) Radial 5mm 0.084 Ohm 1180mA 7000 hr 105°C Bulk - Bulk (Alt: B41888C6337M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4476 | Buy Now |
DISTI #
B41888C6337M000
|
Avnet Americas | Cap Aluminum 330uF 50V 20% (10 X 20mm) Radial 5mm 0.084 Ohm 1180mA 7000 hr 105°C Bulk - Bulk (Alt: B41888C6337M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4476 | Buy Now |