Datasheets
B41896C6827M009 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for B41896C6827M009 by TDK Corporation

Overview of B41896C6827M009 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B41896C6827M009

Part # Distributor Description Stock Price Buy
DISTI # B41896C6827M009
TME Capacitor: electrolytic, THT, 820uF, 50VDC, Ø16x31.5mm, ±20%, 7000h Min Qty: 3600 0
  • 3,600 $1.3600
$1.3600 RFQ

Part Details for B41896C6827M009

B41896C6827M009 CAD Models

B41896C6827M009 Part Data Attributes:

B41896C6827M009 TDK Corporation
Buy Now Datasheet
Compare Parts:
B41896C6827M009 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer TDK
Capacitance 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 23 mΩ
Leakage Current 0.41 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK; TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 3160 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41896C6827M009 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41896C6827M009 by TDK Corporation

  • Please alert me when B41896C6827M009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B41896C6827M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41896C6827M009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B41896C6827M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41896C6827M009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41896C6827M009 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: