Part Details for B43310A9398M by TDK Corporation
Overview of B43310A9398M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A9398M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43310A9398M000
|
Avnet Americas | Cap Aluminum 3900uF 400V 20% (64.3 X 130mm) Screw Terminal Aluminum Cylindrical Can 0.049 Ohm 9700mA 2000 hr 85°C - Bulk (Alt: B43310A9398M000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2704 / $94.7511 | Buy Now |
DISTI #
B43310A9398M000
|
Avnet Americas | Cap Aluminum 3900uF 400V 20% (64.3 X 130mm) Screw Terminal Aluminum Cylindrical Can 0.049 Ohm 9700mA 2000 hr 85°C - Bulk (Alt: B43310A9398M000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2704 / $94.7511 | Buy Now |
DISTI #
871-B43310A9398M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt RoHS: Compliant | 14 |
|
$71.3400 / $82.1900 | Buy Now |
DISTI #
B43310A9398M000
|
Avnet Americas | Cap Aluminum 3900uF 400V 20% (64.3 X 130mm) Screw Terminal Aluminum Cylindrical Can 0.049 Ohm 9700mA 2000 hr 85°C - Bulk (Alt: B43310A9398M000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2704 / $94.7511 | Buy Now |
DISTI #
B43310A9398M000
|
Avnet Americas | Cap Aluminum 3900uF 400V 20% (64.3 X 130mm) Screw Terminal Aluminum Cylindrical Can 0.049 Ohm 9700mA 2000 hr 85°C - Bulk (Alt: B43310A9398M000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2704 / $94.7511 | Buy Now |