Part Details for B43501B9157M000 by TDK Corporation
Overview of B43501B9157M000 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43501B9157M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) Min Qty: 320 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
DISTI #
B43501B9157M
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% STD 6.3mm Term RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 160 In Stock |
|
$2.9300 / $3.3400 | Buy Now |
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) Min Qty: 320 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) Min Qty: 320 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
DISTI #
B43501B9157M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43501B9157M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7536 / $3.9897 | Buy Now |
Part Details for B43501B9157M000
B43501B9157M000 CAD Models
B43501B9157M000 Part Data Attributes
|
B43501B9157M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43501B9157M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 890 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.66748 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43501B9157M000
This table gives cross-reference parts and alternative options found for B43501B9157M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501B9157M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501B9157M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501B9157M000 vs B43501B9157M067 |
B43540B9157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43501B9157M000 vs B43540B9157M000 |
B43501B9157M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501B9157M000 vs B43501B9157M002 |
B43540B9157M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | B43501B9157M000 vs B43540B9157M002 |
LS-151M2G--A3025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | Surge Components Inc | B43501B9157M000 vs LS-151M2G--A3025S |
B43501B9157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501B9157M000 vs B43501B9157M087 |
B43501B9157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501B9157M000 vs B43501B9157M087 |
B43501B9157M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501B9157M000 vs B43501B9157M082 |
B43540B9157M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | B43501B9157M000 vs B43540B9157M002 |
B43501B9157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501B9157M000 vs B43501B9157M067 |