Part Details for B43501D2108M by TDK Corporation
Overview of B43501D2108M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43501D2108M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43501D2108M
|
Avnet Americas | Cap Aluminum 1000uF 250V 20% (35 X 35mm) 10mm 0.1 Ohm 3240mA 10000 hr 85°C Bulk - Bulk (Alt: B43501D2108M) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |